15-position, 2-row D-Subminiature socket connector with straight, through-hole mounting and solder termination. Features copper alloy contacts with gold, GXT, and tin plating, rated for 5A current and 300V voltage. Operates across a wide temperature range from -55°C to 125°C, with a maximum supply voltage of 1kV. This female connector offers 15 signal terminals and a single port, presented in a tray package.
Amphenol DA15S365TLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.17mm |
| Gender | Female |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Number of Terminals/Pins | 15 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating | Tin, Matte |
| Radiation Hardening | No |
| Series | D |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DA15S365TLF to view detailed technical specifications.
No datasheet is available for this part.