Amphenol DA15S564GTLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Contact Type | Signal |
| Gender | Female |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Series | D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DA15S564GTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.