Amphenol DA3W3PA00 technical specifications.
| Gender | Female |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | DA3W3 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol DA3W3PA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
