D Subminiature Connector, 3 Contact(s), Female, LEAD FREE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DA3W3SA00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol DA3W3SA00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.