D-Sub Mixed Contact Connectors DAF3W3PA00-DSUB POWER STB 3W3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DAF3W3PA00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | Power |
| Dielectric Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | DW |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAF3W3PA00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.