Amphenol DAL11W1P043A00LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 13.29mm |
| Gender | Male |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAL11W1P043A00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.