Amphenol DAL11W1P543M00LF technical specifications.
| Depth | 18.66mm |
| Length | 38.76mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DAL11W1P543M00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.