Amphenol DAL3V3SA00 technical specifications.
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 6.86mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DAL3V3SA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.