Amphenol DAL3V3SA00LF technical specifications.
| Depth | 12.2mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 6.86mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DAL3V3SA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.