Amphenol DAL3W3S300A30LF technical specifications.
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 30A |
| Depth | 12.55mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 6.86mm |
| Radiation Hardening | No |
| Series | DW |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAL3W3S300A30LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.