Amphenol DAL3W3SA00LF technical specifications.
| Contact Material | Brass |
| Contact Type | Power |
| Current Rating | 40A |
| Depth | 12.2mm |
| Dielectric Material | Thermoplastic |
| Gender | Female |
| Height | 12.55mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 6.86mm |
| Radiation Hardening | No |
| Series | DW |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Through Hole |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAL3W3SA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.