Amphenol DAL7W2P400A00LF technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Depth | 12.55mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | DW |
| Termination | Wire Wrap |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAL7W2P400A00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.