15-position, 2-row male D-Subminiature connector with straight orientation and solder bucket termination. Features brass signal contacts with gold plating and a 2.74mm pitch. Rated for 300V and 7.5A, with an operating temperature range of -55°C to 125°C. Insulated thermoplastic construction and steel shell ensure durability for panel mounting applications.
Amphenol DAM15P technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 14.85mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Cadmium |
| Series | DM HE501 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAM15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.