Amphenol DAM15P500CSP82 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Manufacturer Series | DAM15P500CSP82 |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol DAM15P500CSP82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.