This D-Subminiature connector features a brass contact material with gold plating, supporting signal contacts. It has a current rating of 7.5A and is designed for through hole mounting. The connector operates within a temperature range of -55°C to 125°C and is available in a tray packaging format.
Amphenol DAM15P500MN technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Series | DM HE508 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAM15P500MN to view detailed technical specifications.
No datasheet is available for this part.