Amphenol DAM15P600 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 14.85mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAM15P600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.