
15-position female D-Subminiature connector with a straight, 2-row configuration and 1.37mm pitch. Features gold-plated bronze signal contacts rated for 7.5A and 300V. Steel shell with cadmium plating, suitable for panel or free-hanging mounting. Operates across a temperature range of -55°C to 125°C.
Amphenol DAM15S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 14.32mm |
| Gender | Female |
| Height | 14mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 1.37mm |
| Plating | Cadmium |
| Series | DM HE501 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAM15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
