Amphenol DAM15S332N technical specifications.
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol DAM15S332N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.