Amphenol DAM15S500MN technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 20.73mm |
| Gender | Female |
| Length | 38.76mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Series | DM HE508 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAM15S500MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.