Amphenol DAM36W4PN technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 14.9mm |
| Gender | Male |
| Length | 66.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Orientation | Straight |
| Series | DMW |
| Width | 15.37mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAM36W4PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.