Amphenol DAM7W2P300N technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 12.55mm |
| Gender | Male |
| Height | 11.93mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 6.86mm |
| Plating | Cadmium |
| Radiation Hardening | No |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAM7W2P300N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.