D-Subminiature connector featuring mixed signal and power contacts. Male, straight orientation, 7 positions across 2 rows with a 2.76mm pitch. Contacts are bronze with gold plating, rated for 7.5A current and 300V voltage. Steel shell, size A, with solder termination. Suitable for free hanging or panel mounting, operating from -55°C to 125°C.
Amphenol DAM7W2PN technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 14.65mm |
| Gender | Male |
| Height | 11.93mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Gold |
| Series | DMW HE507 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAM7W2PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.