7W2 D-Subminiature connector with mixed signal and power contacts. Features gold-plated bronze contacts for reliable connectivity, a 300V voltage rating, and a 7.5A current rating. This straight, through-hole mount connector offers 7 positions across 2 rows with a 6.86mm pitch. Constructed with a steel shell and cadmium plating, it operates within a -55°C to 125°C temperature range and utilizes solder termination.
Amphenol DAM7W2S300N technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 12.55mm |
| Gender | Male |
| Height | 11.93mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 6.86mm |
| Plating | Cadmium |
| Series | DMW HE507 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAM7W2S300N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.