D-Subminiature connector with 7 positions and 2 rows, featuring mixed signal and power contacts. Male gender, straight orientation, and through-hole panel mount termination. Bronze contacts with gold plating offer a 7.5A current rating and 300V voltage rating. Steel shell, size A, with cadmium plating. Operating temperature range from -55°C to 125°C.
Amphenol DAM7W2S400N technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Gender | Male |
| Height | 11.93mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 6.86mm |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | DMW HE507 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Wire Wrap |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol DAM7W2S400N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.