D-Subminiature connector with 7 positions and 2 rows, featuring a straight, male gender and solder termination. This mixed-contact connector offers a 7.5A current rating and a 300V voltage rating, with brass contacts plated in gold, tin, and lead. Constructed with a steel shell in size A, it operates within a temperature range of -55°C to 125°C and mounts free hanging or to a panel.
Amphenol DAM7W2SN technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Gender | Male |
| Height | 11.93mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 6.86mm |
| Plating | Cadmium |
| Series | DMW HE507 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAM7W2SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.