Amphenol DAMF3W3SN technical specifications.
| Color | Black |
| Contact Type | Power |
| Depth | 12.2mm |
| Dielectric Material | Thermoplastic |
| Gender | Male |
| Height | 11.93mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 6.86mm |
| Plating | Cadmium |
| Series | DMW HE507 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Through Hole |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAMF3W3SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.