
D-Sub Mixed Contact Connectors DSUB POWER STB 3W3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DAO3W3PA00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Type | Power |
| Current Rating | 40A |
| Depth | 11.93mm |
| Dielectric Material | Thermoplastic |
| Gender | Male |
| Height | 12.55mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 6.86mm |
| RoHS Compliant | Yes |
| Series | DW |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Through Hole |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAO3W3PA00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.