
This 7-position, 2-row D-Subminiature connector features mixed signal and power contacts with a 7.5A current rating and 1.2kV voltage rating. Constructed with brass/bronze contacts plated in gold, it offers a right-angle, through-hole mounting style with solder termination. The steel shell measures 38.76mm in length, 12.55mm in height, and 20.73mm in depth, operating between -55°C and 125°C.
Amphenol DAO7W2S500M00LF technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 20.73mm |
| Gender | Female |
| Height | 12.55mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | DW |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAO7W2S500M00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
