Amphenol DAP15P065TXLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 14.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Series | DP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAP15P065TXLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
