Amphenol DAP15P365TXLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.17mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Series | DP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAP15P365TXLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.