15-position, 2-row male D-Subminiature connector with straight orientation. Features copper alloy contacts with GXT gold plating for signal applications, rated for 7.5A and 1kV AC. Panel mountable with through-hole termination for wire wrap connections. Operates across a wide temperature range of -55°C to 125°C and meets UL94 V-0 flammability rating. This lead-free component is supplied in a tray.
Amphenol DAP15P465TXLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 25.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Series | DP |
| Termination | Wire Wrap |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAP15P465TXLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.