Amphenol DAP15S364TLF technical specifications.
| Contact Plating | Gold, GXT |
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | DP |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAP15S364TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.