Amphenol DAP15S365TLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Series | DP |
| Termination | Solder |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAP15S365TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.