15-position, 2-row D-Subminiature socket connector featuring wire wrap termination and a panel mount design. This standard density I/O connector offers gold plated contacts for signal applications, a 7.5A current rating, and a maximum operating temperature of 125°C. Constructed with UL94 V-0 flammability rating and lead-free materials, it provides reliable performance across a -55°C to 125°C operating temperature range.
Amphenol DAP15S465TLF technical specifications.
| Contact Plating | Gold, GXT |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | DP |
| Termination | Wire Wrap |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAP15S465TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.