Amphenol DAPS15S365128LF technical specifications.
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | DP |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAPS15S365128LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.