Amphenol DAS15P365TXLF technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Manufacturer Series | D |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (79) OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol DAS15P365TXLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.