Amphenol DAS3V3P93C5A40 technical specifications.
| Depth | 12.55mm |
| Length | 38.76mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 6.86mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAS3V3P93C5A40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
