
3W3 D-Sub mixed contact connector, female, straight solder termination, Shell Size A. Features gold-plated power contacts with a 40A current rating and 300V voltage rating. Operates across a temperature range of -55°C to 125°C. Through-hole mounting with a 6.86mm pitch.
Amphenol DAV3W3S300H40LF technical specifications.
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 40A |
| Depth | 12.55mm |
| Gender | Female |
| Height | 12.55mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 6.86mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DW |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAV3W3S300H40LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.