The DAV9S543C is a D-Subminiature connector with a right angle body orientation and 9 SKT contacts. It has a terminal pitch of 1.37mm and is designed for through hole mounting. The connector operates over a temperature range of -55°C to 125°C. It is rated for a maximum current of 7.5 amps per contact.
Amphenol DAV9S543C technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol DAV9S543C to view detailed technical specifications.
No datasheet is available for this part.