Amphenol DB-934 technical specifications.
| Color | Silver |
| Lead Free | Contains Lead |
| Length | 31.8mm |
| Material | Aluminium |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pyle® DB |
| Wire/Cable Diameter | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DB-934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
