Amphenol DB-9716 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Lead Free | Contains Lead |
| Length | 28.7mm |
| Material | Aluminium |
| Mount | Cable |
| Series | Pyle® DB |
| Wire/Cable Diameter | 11.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol DB-9716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.