
Male D-Subminiature connector with a mixed-layout design, featuring 13 positions including 3 power contacts. This straight, free-hanging or panel-mount connector boasts a steel shell with nickel plating and brass/copper alloy contacts plated with gold and tin. Rated for 7.5A current and 300V AC/DC, it offers 500 mating cycles and operates within a -55°C to 125°C temperature range. The thermoplastic insulation is UL94 V-0 rated, and it terminates via solder for wire/cable up to 20AWG.
Amphenol DB13W3PA00LF technical specifications.
| Body Material | Metal, Steel |
| Body Plating | Nickel |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 13.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Length | 52.65mm |
| Material | Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 13 |
| Number of Ports | 1 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DW |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 1kV |
| Width | 12.55mm |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DB13W3PA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
