Right-angle, through-hole D-Subminiature connector with 13 positions and 2 rows, featuring a shell size B. This mixed-contact connector offers both signal and power capabilities with a 7.5A current rating per contact and a maximum operating voltage of 300V. Contacts are constructed from bronze and brass with gold plating, suitable for operating temperatures from -55°C to 125°C. The connector has a depth of 19.25mm, height of 12.55mm, and length of 52.65mm.
Amphenol DB13W3S743M30LF technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 7.5A |
| Depth | 19.25mm |
| Gender | Female |
| Height | 12.55mm |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DW |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DB13W3S743M30LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.