
17-position, 2-row D-Subminiature connector with male, straight orientation. Features brass contacts with gold plating, rated for 7.5A current and 1.2kV voltage. Solder termination with a 2.76mm pitch, housed in a steel shell. Operates across a -55°C to 125°C temperature range.
Amphenol DB17W2P300A00LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 12.55mm |
| Gender | Male |
| Height | 12.55mm |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Series | DW |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DB17W2P300A00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.