Amphenol DB17W2P300A7HLF technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Depth | 12.55mm |
| Length | 52.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | DW |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DB17W2P300A7HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.