Amphenol DB2-056P-710 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 56 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DB2-056P-710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.