Amphenol DB2-182P technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 182 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol DB2-182P to view detailed technical specifications.
No datasheet is available for this part.