21-position, 2-row D-Subminiature connector with straight, male, solder termination. Features a B shell size and metal body construction. Offers a 7.5A current rating and 300V voltage rating, with gold and tin plated bronze/brass contacts for signal and power applications. Designed for free hanging or panel mounting with a mating cycle of 200 and operating temperature range of -55°C to 125°C.
Amphenol DB21W1PA00LF technical specifications.
| Body Material | Metal |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 13.29mm |
| Gender | Male |
| Length | 52.65mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 21 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DW |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DB21W1PA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.