Amphenol DB25PO64HTX technical specifications.
| Body Material | Metal |
| Mating Cycles | 100 |
| Number of Contacts | 25 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DB25PO64HTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.