Amphenol DB25S565CTLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Depth | 18.99mm |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.76mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DB25S565CTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.